345-078-523-512

Heilind Number:EDA345-078-523-512
Manufacturer:EDAC
Manufacturer Number:345-078-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-523-512

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic devices. With a robust UL 94V-0 thermoplastic polyester housing, it ensures reliable operation even in demanding environments. The copper alloy contacts offer superior conductivity, while the two rows of 78 positions provide ample connectivity options. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.