345-078-523-588

Heilind Number:EDA345-078-523-588
Manufacturer:EDAC
Manufacturer Number:345-078-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-523-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-523-588

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Boasting a sleek green design, this connector features 78 positions across 2 rows, ensuring seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees both durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this straight-mount connector and experience efficient and high-performance PCB connections.