345-078-523-802

Heilind Number:EDA345-078-523-802
Manufacturer:EDAC
Manufacturer Number:345-078-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-523-802

Detailed Description

Enhance connectivity in your electronic devices with this 78-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and reliable connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. The straight mount orientation and two-row configuration offer versatility in installation, making it an essential component for your PCB assembly projects. Upgrade your connectivity solutions with this robust and efficient connector.