345-078-523-803

Heilind Number:EDA345-078-523-803
Manufacturer:EDAC
Manufacturer Number:345-078-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-523-803

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 78 positions across two rows, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-lasting reliability, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved for optimal performance. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your setup with this essential component for seamless and reliable connections.