345-078-523-804

Heilind Number:EDA345-078-523-804
Manufacturer:EDAC
Manufacturer Number:345-078-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-523-804

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring long-lasting functionality. With two rows and 78 positions, it offers ample connectivity for your PCB applications. The .1 inch pitch and .2 inch row spacing allow for easy assembly, while the straight mount orientation provides versatile installation options. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various environments. Elevate your PCB design with this essential component.