345-078-523-807

Heilind Number:EDA345-078-523-807
Manufacturer:EDAC
Manufacturer Number:345-078-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-523-807

Detailed Description

Enhance your PCB connections with this durable and efficient Board To Board PCB Connector. Designed for optimal performance, this connector features 78 positions with a contact pitch of .1 inch, ensuring seamless communication between boards. The housing material, constructed from UL 94V-0 Thermoplastic Polyester, guarantees high-quality insulation and protection. Its copper alloy contact material and two-row configuration further enhance conductivity and stability. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity with this green-colored connector, perfect for professional and DIY projects alike.