345-078-523-878

Heilind Number:EDA345-078-523-878
Manufacturer:EDAC
Manufacturer Number:345-078-523-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-523-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-523-878

Detailed Description

Enhance your PCB connectivity with our advanced 78-position Board to Board Card Edge Connector. Designed for seamless integration in electronic assemblies, this high-performance connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3A. With a compact pitch of .1 inch and dual row spacing of .2 inch, it offers efficient signal transmission in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial applications. Upgrade your connectivity solutions with this high-quality connector that guarantees optimal performance and longevity.