345-078-524-207

Heilind Number:EDA345-078-524-207
Manufacturer:EDAC
Manufacturer Number:345-078-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-524-207

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color, this connector is designed for optimal functionality with an amperage of 3 A. Its durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows and 78 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .1 in and row spacing of .2 in, precise alignment is easily achieved. Suitable for a wide range of environments, it has an operating temperature range of -40 to 105 °C. Perfect for various PCB setups, this connector is a must-have for any electronic project.