345-078-524-212

Heilind Number:EDA345-078-524-212
Manufacturer:EDAC
Manufacturer Number:345-078-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-524-212

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration into electronic assemblies, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a straight mount orientation and a pitch of .1 inches, it offers easy installation and efficient signal transmission. The copper alloy contact material ensures reliable conductivity, while the 78-position, dual-row design accommodates a wide range of connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse industrial applications. Trust in its quality and precision for your electronic projects.