345-078-524-507

Heilind Number:EDA345-078-524-507
Manufacturer:EDAC
Manufacturer Number:345-078-524-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-524-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-524-507

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board PCB Connector. With a sleek green design, this connector features 78 positions across two rows, offering seamless data transfer between boards. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and .1-inch pitch make installation a breeze. Elevate your PCB setup with this essential component.