345-078-524-808

Heilind Number:EDA345-078-524-808
Manufacturer:EDAC
Manufacturer Number:345-078-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-524-808

Detailed Description

Enhance your PCB connectivity with our high-performance 78-position board-to-board connector. Featuring a sleek green design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission with an amperage of 3 A. Its copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Elevate your PCB assembly experience with this essential component.