345-078-524-812

Heilind Number:EDA345-078-524-812
Manufacturer:EDAC
Manufacturer Number:345-078-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-524-812

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Board-to-Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of 78 copper alloy contacts, this connector offers reliable power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for seamless integration on your PCBs. Designed for straight mount orientation, it facilitates effortless assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions today with this essential component.