345-078-524-878

Heilind Number:EDA345-078-524-878
Manufacturer:EDAC
Manufacturer Number:345-078-524-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-524-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-524-878

Detailed Description

Elevate your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 78 positions in a dual-row layout, ensuring efficient and reliable data transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts for enhanced durability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Choose this connector for robust and secure card edge connections, perfect for your electronic projects.