345-078-525-201

Heilind Number:EDA345-078-525-201
Manufacturer:EDAC
Manufacturer Number:345-078-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-525-201

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in your electronic setups. Featuring a vibrant green hue, it adds a splash of color while delivering exceptional functionality. With a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable performance even in challenging environments. The copper alloy contact material guarantees efficient power transmission, while the 2-row design with 78 positions offers ample connectivity options. Perfect for straight mount orientations, it's easy to install and use. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for all your PCB needs. Upgrade your setup today and experience superior connectivity like never before.