345-078-525-207

Heilind Number:EDA345-078-525-207
Manufacturer:EDAC
Manufacturer Number:345-078-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-525-207

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting reliability. With a total of 78 positions spread across two rows, it offers ample connectivity for your electronic devices. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Its straight mount orientation and .1-inch pitch make installation a breeze. Upgrade your setup with this essential component for seamless PCB integration.