345-078-525-212

Heilind Number:EDA345-078-525-212
Manufacturer:EDAC
Manufacturer Number:345-078-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-525-212

Detailed Description

Enhance connectivity within your electronic devices with this two-row card edge connector. Designed for seamless integration on PCBs, its green housing crafted from UL 94V-0 thermoplastic polyester ensures durability and safety. With a total of 78 positions and a pitch of .1 inch, it offers ample space for efficient signal transmission. The copper alloy contacts guarantee reliable conductivity, even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation hassle-free. Upgrade your connectivity solutions with this high-performance board-to-board connector.