345-078-525-288

Heilind Number:EDA345-078-525-288
Manufacturer:EDAC
Manufacturer Number:345-078-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-525-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-525-288

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a straight mount orientation and dual-row configuration, it offers optimal versatility for various applications. The 78 copper alloy contacts ensure secure and reliable connections, while the .1 inch pitch and .2 inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your electronic assemblies with this essential component, a perfect choice for demanding connectivity needs.