345-078-525-503

Heilind Number:EDA345-078-525-503
Manufacturer:EDAC
Manufacturer Number:345-078-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-525-503

Detailed Description

Enhance connectivity in your electronic projects with our Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With two rows and 78 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts provide efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mounting orientation, it's perfect for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a must-have for your PCB assembly projects. Upgrade your connectivity solutions with this high-quality component.