345-078-525-504

Heilind Number:EDA345-078-525-504
Manufacturer:EDAC
Manufacturer Number:345-078-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-525-504

Detailed Description

Enhance your circuit board connections with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity in demanding environments. With a compact design, it offers 78 positions in a 2-row configuration, allowing for efficient signal transmission. The .1-inch pitch and .2-inch row spacing make it ideal for tight layouts. Operating seamlessly at temperatures ranging from -40 to 105 °C, it guarantees consistent performance. Whether for industrial machinery or consumer electronics, this green-colored connector, with a straight mount orientation, is the perfect choice for your connectivity needs. Elevate your PCB assembly with this essential component.