345-078-525-507

Heilind Number:EDA345-078-525-507
Manufacturer:EDAC
Manufacturer Number:345-078-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-525-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-525-507

Detailed Description

Enhance your PCB connectivity with this cutting-edge Green Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a high amperage of 3A and features UL 94V-0 Thermoplastic Polyester housing for optimal performance and safety. With two rows of Copper Alloy contacts spaced at .1in pitch and .2in row spacing, it offers a total of 78 positions for versatile connection options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your electronic setup with this essential component.