345-078-525-588

Heilind Number:EDA345-078-525-588
Manufacturer:EDAC
Manufacturer Number:345-078-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-525-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-525-588

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding environments. With two rows and 78 positions, it offers ample connectivity for your applications. The Copper Alloy contacts guarantee excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and efficient installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both industrial and commercial use. Trust in its straight mount orientation for a secure fit every time. Elevate your PCB setup with this essential component.