345-078-525-802

Heilind Number:EDA345-078-525-802
Manufacturer:EDAC
Manufacturer Number:345-078-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-525-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek Green design, this connector is not only visually appealing but also efficient, with a contact material made of durable Copper Alloy. The housing material, UL 94V-0 Thermoplastic Polyester, ensures safety and reliability. With 78 positions spread across 2 rows and a pitch of .1 inches, it offers ample connectivity options. The straight mount orientation and .2-inch row spacing make it easy to install and use. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Trust in its quality to deliver seamless connectivity in your projects.