345-078-525-803

Heilind Number:EDA345-078-525-803
Manufacturer:EDAC
Manufacturer Number:345-078-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-525-803

Detailed Description

Enhance connectivity within your electronic devices with our Board-to-Board PCB Connector. Designed for efficiency and durability, this connector features a reliable 78-position configuration with two rows of copper alloy contacts, ensuring seamless data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees high performance even in challenging environments. With a precise pitch of .1 inches and row spacing of .2 inches, it offers secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for your PCB assembly needs, providing a vital link between components for optimal functionality.