345-078-525-804

Heilind Number:EDA345-078-525-804
Manufacturer:EDAC
Manufacturer Number:345-078-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-525-804

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, this connector boasts a robust housing material of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts, each carefully spaced at .1 inch pitch and .2 inch row spacing, it offers reliable and efficient signal transmission. The 78 positions accommodate multiple connections with ease, making it ideal for complex circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.