345-078-525-807

Heilind Number:EDA345-078-525-807
Manufacturer:EDAC
Manufacturer Number:345-078-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-525-807

Detailed Description

Enhance your connectivity with our cutting-edge Green Board To Board PCB Connector. Designed for top performance, this connector boasts a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 78 positions each, it offers ample room for seamless integration in your PCB setup. The Copper Alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation facilitates easy installation, making it a must-have in your electronic projects. Elevate your connectivity game with this high-quality Card Edge Connector.