345-078-525-812

Heilind Number:EDA345-078-525-812
Manufacturer:EDAC
Manufacturer Number:345-078-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-525-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring long-lasting performance in any application. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, you can achieve precise and reliable connections every time. Offering a total of 78 positions, this connector is perfect for a wide range of projects. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile and adaptable to various environments. Upgrade your PCB setup with this essential connector, a must-have in any electronics toolkit.