345-078-525-878

Heilind Number:EDA345-078-525-878
Manufacturer:EDAC
Manufacturer Number:345-078-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-525-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-525-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 78 positions spread across 2 rows, this connector ensures seamless signal transmission with its copper alloy contacts. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance even in harsh environments, while a 3A amperage rating supports efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB assemblies with this essential component for optimal functionality and connectivity.