345-078-540-288

Heilind Number:EDA345-078-540-288
Manufacturer:EDAC
Manufacturer Number:345-078-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-540-288

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable power transmission with an amperage of 3 A. Its 78 positions and dual rows offer ample space for seamless integration on your PCB. Crafted with copper alloy contacts and boasting a pitch of .1 inches, it guarantees secure and efficient data transfer. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your PCB assembly with this essential component.