345-078-540-503

Heilind Number:EDA345-078-540-503
Manufacturer:EDAC
Manufacturer Number:345-078-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-540-503

Detailed Description

Enhance connectivity within your electronic systems with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a versatile straight mount orientation and features 78 positions across two rows, allowing for efficient data transmission. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transfer and compatibility with various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in diverse environments. Upgrade your connectivity solutions with this essential component, ensuring seamless performance and longevity for your electronic devices.