345-078-540-504

Heilind Number:EDA345-078-540-504
Manufacturer:EDAC
Manufacturer Number:345-078-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-540-504

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows of 78 positions each, this connector offers ample connectivity for your applications. The 0.1-inch pitch and 0.2-inch row spacing allow for efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Its straight mount orientation further facilitates easy installation. Upgrade your electronic projects with this essential component.