345-078-540-508

Heilind Number:EDA345-078-540-508
Manufacturer:EDAC
Manufacturer Number:345-078-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-540-508

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features 78 positions across 2 rows, ensuring efficient data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all environments. With a low operating temperature of -40°C and a high of 105°C, this connector is reliable even in extreme conditions. Its straight mount orientation and .1-inch pitch make installation a breeze, while the copper alloy contact material guarantees optimal conductivity. Upgrade your electronic assemblies with this high-performance connector, perfect for a wide range of applications.