345-078-540-512

Heilind Number:EDA345-078-540-512
Manufacturer:EDAC
Manufacturer Number:345-078-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-540-512

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this green connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows and 78 positions, it offers ample connectivity options, while its copper alloy contacts guarantee optimal signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy and precise mating, while the straight mount orientation facilitates simple PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring robust and dependable performance. Upgrade your electronic systems with this essential component.