345-078-540-558

Heilind Number:EDA345-078-540-558
Manufacturer:EDAC
Manufacturer Number:345-078-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-540-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-540-558

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue. With two rows and 78 positions, it offers ample space for secure connections. Crafted with precision, it boasts copper alloy contact material for efficient power transmission. The .1-inch pitch and .2-inch row spacing ensure easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Trust in its straight mount orientation for a reliable and durable connection every time. Upgrade your connectivity solutions with this essential component.