345-078-540-802

Heilind Number:EDA345-078-540-802
Manufacturer:EDAC
Manufacturer Number:345-078-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-540-802

Detailed Description

Enhance your circuit connections with our innovative 78-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in any application. With a compact .1-inch pitch and versatile straight mount orientation, it's perfect for high-density PCB layouts. Its dual-row configuration and .2-inch row spacing offer efficient connectivity for your devices. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your electronic projects. Upgrade your PCB designs with this essential component.