345-078-540-803

Heilind Number:EDA345-078-540-803
Manufacturer:EDAC
Manufacturer Number:345-078-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-540-803

Detailed Description

Enhance connectivity in your PCB setup with our Green Board-to-Board PCB Connector. This essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of 78 positions each, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .1 inch and row spacing of .2 inch, this connector facilitates seamless integration on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Upgrade your connectivity solutions with this high-quality connector.