345-078-540-804

Heilind Number:EDA345-078-540-804
Manufacturer:EDAC
Manufacturer Number:345-078-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-540-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a vibrant green hue, this essential component boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in all operating conditions. With two rows and 78 positions, it offers ample connectivity for your electronic devices. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Designed for seamless integration, this connector has a pitch of .1 inches and a row spacing of .2 inches, facilitating easy installation on your PCB. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications in the electronics industry. Trust in our connector to deliver superior performance and durability for your connectivity needs. Elevate your PCB designs with this essential component.