345-078-540-807

Heilind Number:EDA345-078-540-807
Manufacturer:EDAC
Manufacturer Number:345-078-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-540-807

Detailed Description

Elevate your connectivity solutions with our cutting-edge 78-position Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek Green exterior made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a compact .1-inch pitch and two rows for enhanced versatility, it facilitates smooth data transmission in even the most demanding environments. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Upgrade your PCB setups with this essential component that excels in performance and longevity.