345-078-540-808

Heilind Number:EDA345-078-540-808
Manufacturer:EDAC
Manufacturer Number:345-078-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-540-808

Detailed Description

Enhance connectivity within your device with this high-performance Board to Board PCB Connector. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The copper alloy contact material guarantees efficient signal transmission, while the 78 available positions offer ample connectivity options. With a compact pitch of .1 inch and a convenient straight mount orientation, this connector is easily integrated into various PCB layouts. Its dual-row design with .2-inch row spacing allows for secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial applications. Upgrade your system's connectivity with this reliable and versatile connector.