345-078-540-858

Heilind Number:EDA345-078-540-858
Manufacturer:EDAC
Manufacturer Number:345-078-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-540-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures high performance and durability. With 78 positions spread across 2 rows, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your interconnection system with this straight-mount, high-amperage solution.