345-078-541-203

Heilind Number:EDA345-078-541-203
Manufacturer:EDAC
Manufacturer Number:345-078-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-541-203

Detailed Description

Enhance your electronic connections with this versatile Green Board To Board PCB Connector. Offering a seamless interface, it features 78 positions and a durable UL 94V-0 Thermoplastic Polyester housing for optimal performance. The copper alloy contacts ensure efficient conductivity, while the straight mount orientation and .1 inch pitch facilitate easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a reliable choice for your connectivity needs.