345-078-541-207

Heilind Number:EDA345-078-541-207
Manufacturer:EDAC
Manufacturer Number:345-078-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-541-207

Detailed Description

Enhance your electronic connectivity with this high-performance Board To Board PCB Connector. Featuring 78 positions across two rows, it offers seamless interconnection for your circuit boards. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and durability. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for various environments. The straight mount orientation makes installation effortless and efficient. Elevate your PCB assembly with this essential connector, designed for optimal performance.