345-078-541-212

Heilind Number:EDA345-078-541-212
Manufacturer:EDAC
Manufacturer Number:345-078-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-541-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring reliable power delivery. With a pitch of .1 inches and two rows of 78 positions each, it offers efficient signal transmission for your electronic devices. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Upgrade your setup with this essential component for seamless data transfer.