345-078-541-258

Heilind Number:EDA345-078-541-258
Manufacturer:EDAC
Manufacturer Number:345-078-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-541-258

Detailed Description

Elevate your PCB connectivity with our Green Board To Board PCB Connector, boasting a robust amperage of 3 A for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. With two rows of Copper Alloy contacts and a pitch of .1 in, it offers seamless signal transfer. Featuring 78 positions and straight mount orientation, it guarantees efficient and secure PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for high-performance electronic devices. Upgrade your setup with this essential connector, a testament to quality and innovation in electronic components.