345-078-541-503

Heilind Number:EDA345-078-541-503
Manufacturer:EDAC
Manufacturer Number:345-078-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-541-503

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector, a reliable solution designed for seamless board-to-board connections. Engineered for superior performance, this connector features 78 positions across 2 rows, ensuring ample connectivity options for your electronic projects. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, made of high-quality Copper Alloy, offers excellent conductivity for uninterrupted signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure mounting on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Upgrade your PCB setup with this essential component, perfect for various applications in electronics and beyond.