345-078-541-504

Heilind Number:EDA345-078-541-504
Manufacturer:EDAC
Manufacturer Number:345-078-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-541-504

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a double-row configuration and a total of 78 positions, this connector allows for seamless data transfer between PCBs. Crafted with precision, it utilizes Copper Alloy contacts for optimal conductivity. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation offers easy installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it a versatile and essential component for any electronics project.