345-078-541-508

Heilind Number:EDA345-078-541-508
Manufacturer:EDAC
Manufacturer Number:345-078-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-541-508

Detailed Description

Elevate your PCB connections with this high-performance board-to-board connector in a vibrant green hue. Designed for seamless integration, it features 78 positions across 2 rows with a pitch of .1 inches, ensuring precise and efficient connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in this connector for optimal performance in your electronic projects.