345-078-541-512

Heilind Number:EDA345-078-541-512
Manufacturer:EDAC
Manufacturer Number:345-078-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-541-512

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for reliability, it features a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient power delivery. With two rows of 78 positions in a compact .1 inch pitch, it optimizes space on your board while offering seamless connectivity. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various electronic applications. Upgrade your setup with this durable and efficient connector.