345-078-541-588

Heilind Number:EDA345-078-541-588
Manufacturer:EDAC
Manufacturer Number:345-078-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-541-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-541-588

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Green Board-to-Board PCB Connector. Featuring 78 positions and a compact .1" pitch, it allows for seamless integration on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery with a low 3A amperage. The straight mount orientation and .2" row spacing facilitate easy installation, while the wide operating temperature range of -40 to 105°C guarantees dependable performance in various environments. Trust in this connector for efficient and secure connections in your electronic applications.