345-078-541-808

Heilind Number:EDA345-078-541-808
Manufacturer:EDAC
Manufacturer Number:345-078-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-541-808

Detailed Description

Enhance your PCB connectivity with our green Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable performance. With two rows and 78 positions, it offers ample connectivity options for your electronic projects. The .1-inch pitch and .2-inch row spacing allow for easy and efficient assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial environments. Trust in our connector to deliver secure and stable connections for your PCB applications.