345-078-541-812

Heilind Number:EDA345-078-541-812
Manufacturer:EDAC
Manufacturer Number:345-078-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-541-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB Connector. Featuring 78 positions spread across two rows, it ensures seamless communication between boards. The copper alloy contacts guarantee reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .1 inches and a row spacing of .2 inches, this connector facilitates efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile and essential component for your electronics projects.